Reference Only
F1602
Switch Actuators Pushbutton
Datasheet
F1602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Switch Actuators | |
| Series | F | |
| Type | Pushbutton | |
| For Use With | F Series Pushbutton Switches | |
| Designed for | F Series | |
| Packaging | Bulk | |
| Height | 11.99 mm | |
| Illumination | Non-Illuminated | |
| Length | 17.3 mm | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 5.99 mm | |
| Part # Aliases | 21101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |