Reference Only

FLT2UOATB

Pushbutton Switches - Board Mount PB SW

Manufacturer:

Mfr Part:
FLT2UOATB

TTI Part:
FLT2UOATB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesF
IlluminatedNon-Illuminated
Current Rating500 mA
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
PackagingBulk
Power Rating50 VA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes