Reference Only
K12PBK1.55N
Pushbutton Switches - Board Mount PB SPST-NO 0.1A 30V
Datasheet
Y16T24500FP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | K12D | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | PC Pin | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | Y16T24500FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,85 € | 1.155,00 € | |
| 3,81 € | 3.429,00 € | |
| 3,77 € | 9.048,00 € | |
| 3,74 € | 13.464,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes