Reference Only

K12PLWH1.53.5NLV302

Pushbutton Switches - Board Mount KEY SW

Manufacturer:

Mfr Part:
Y16WA4300FP

TTI Part:
K12PLWH1.53.5NLV302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesK12
TypeSubminiature
IlluminatedNon-Illuminated
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesK12PLWH1.53.5N LV302

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes