Reference Only

LCGGM1T10HY

Basic / Snap Action Switches SNAP ACT SW SPST-NO 10A 125V

Manufacturer:

Mfr Part:
LCGGM1T10HY

TTI Part:
LCGGM1T10HY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesLC
TypeSnap
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorLever
Current Rating10.1 A
Voltage Rating AC125 VAC to 250 VAC
Operating Force5 oz
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator Length0.29 in
Actuator StyleLever
IlluminatedNon-Illuminated
Life6000 Cycle
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes