Reference Only

PEGN

Switch Bezels / Switch Caps PB SW

Manufacturer:

Mfr Part:
PEGN

TTI Part:
PEGN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Rectangular
For Use WithKey Switches
Designed forPVA Series
ColorGreen
SeriesPVA
PackagingBulk
Height11 mm
IlluminationNon-Illuminated
Length12.1 mm
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width5.9 mm
Part # Aliases285-0602-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes