Reference Only

PVA1EEH43.5NSNAV2

Pushbutton Switches - Board Mount PB SW DPST 0.1A 32V

Manufacturer:

Mfr Part:
PVA1EEH43.5NSNAV2

TTI Part:
PVA1EEH43.5NSNAV2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesPVA
TypePushbutton
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - (ON)
Current Rating100 mA
Voltage Rating DC32 VDC
Termination StylePC Pin
PackagingBulk
Power Rating3 W
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesPVA1 EE H4 3.5N SNA V2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes