Reference Only
R20405RN02Q
Rotary Switches DP 4 Shaft PC Pins 5A 250VAC 125VDC
Datasheet
R20405RN02Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 4 Position | |
| Current Rating | 5 A | |
| Voltage Rating DC | 125 VDC | |
| Voltage Rating AC | 250 VAC | |
| Index Angle | 36 deg | |
| Termination Style | Solder Lug | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Actuator | Flatted | |
| Series | R | |
| Packaging | Bulk | |
| Actuator Length | 9.5 mm | |
| Actuator Style | Flatted - D | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 250 VAC, 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.940 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,50 € | 13.230,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes