Reference Only
SAMXDH2LR10
Joysticks 2 Way Left Actuator Round 30K cycles 6:1.75 Operating Force
Datasheet
SAMXDH2LR10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Joysticks | |
| Current Rating | 15 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Termination Style | PC Pin | |
| IP Rating | IP5X | |
| Series | SAMXD | |
| Packaging | Bulk | |
| Life | 30000 Cycle | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 720 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,53 € | 1.101,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes