Reference Only

SERLBKRD7.62AUOA

Pushbutton Switches - Board Mount KEY SW

Manufacturer:

Mfr Part:
SERLBKRD7.62AUOA

TTI Part:
SERLBKRD7.62AUOA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesDIGITAST
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Lamp TypeLED
Illumination ColorRed
ActuatorSquare
Current Rating10 mA
Voltage Rating DC24 VDC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
Actuator StyleRectangular
Mounting StylePCB Mount
PackagingBulk
Power Rating240 mW
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
Terminal SealUnsealed
Part # AliasesSERL BK RD 7.62 AU OA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes