Reference Only

SERLBKRDAUEE

Pushbutton Switches - Board Mount Key

Manufacturer:

Mfr Part:
SERLBKRDAUEE

TTI Part:
SERLBKRDAUEE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesDIGITAST
TypeSubminiature
IlluminatedNon-Illuminated
Current Rating10 mA
Voltage Rating DC24 VDC
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesSERL BK RD AU EE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.