Reference Only

SET2LBKRDGNAUOA

Pushbutton Switches - Board Mount KEY SW

Manufacturer:

Mfr Part:
SET2LBKRDGNAUOA

TTI Part:
SET2LBKRDGNAUOA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesDIGITAST
IlluminatedNon-Illuminated
Current Rating10 mA
Voltage Rating DC24 VDC
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesSET2L BK RD GN AU OA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes