Reference Only
TFECL3SP0040C
Basic / Snap Action Switches SNAP ACT SW SPDT 20A 250V
Datasheet
TFECL3SP0040C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Basic / Snap Action Switches | |
| Series | TF | |
| Type | Snap | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |