Reference Only
Y16J21500FP
Pushbutton Switches - Board Mount PB SW SPST-NO 0.1A 30V
Datasheet
Y16J21500FP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 30 VDC | |
| IP Rating | IP67 | |
| Termination Style | PC Pin | |
| Actuator Style | Round | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 3 W | |
| Product Type | Pushbutton Switches | |
| Product | Automotive Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,58 € | 895,00 € | |
| 3,48 € | 1.740,00 € | |
| 3,43 € | 3.430,00 € |
Need more?
Sign in to add notes