
Y41A00711FP LFS
Pushbutton Switches PB SW SPST-NO 0.1A 32V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17.750In Stock
20.000 expected on from 29-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,95 € | 237,50 € | |
| 0,91 € | 455,00 € | |
| 0,89 € | 890,00 € | |
| 0,87 € | 2.175,00 € | |
| 0,85 € | 4.250,00 € | |
| 0,84 € | 6.300,00 € | |
| 0,82 € | 12.300,00 € |
Need more?
My Notes
Sign into see notes.