Reference Only
030-8588-000
Circular MIL Spec Contacts CAB CON 12 PIN 14/12 F80 A36
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-5015 | |
| Contact Gender | Pin (Male) | |
| Wire Gauge | 14 AWG - 12 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | CA Bayonet | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
22.960In Stock
27.500 expected on from 26-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,17 € | 6,51 € | |
| 1,81 € | 18,10 € | |
| 1,40 € | 35,00 € | |
| 1,38 € | 69,00 € | |
| 1,36 € | 136,00 € | |
| 1,15 € | 287,50 € | |
| 1,02 € | 510,00 € | |
| 0,94 € | 4.700,00 € |
Need more?
Sign in to add notes