Reference Only
075-8510-000
Circular MIL Spec Tools, Hardware & Accessories 32 CAB 32 GASKET REARMT PCP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Series | CA Bayonet | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CAB GASKET REAR #32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
165In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,85 € | 5,55 € | |
| 1,54 € | 38,50 € | |
| 1,33 € | 133,00 € | |
| 1,32 € | 264,00 € | |
| 1,27 € | 635,00 € | |
| 1,15 € | 1.150,00 € | |
| 1,14 € | 2.850,00 € |
Need more?
My Notes
Sign into see notes.