Reference Only

075-8543-012

Circular MIL Spec Tools, Hardware & Accessories GASKET SZ 12

Manufacturer:

Mfr Part:
075-8543-012

TTI Part:
075-8543-012

EDA / CAD Models

Alternate Part Number

UTFD13B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductGaskets
SeriesKPT
PackagingBulk
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016935050
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.200In Stock

2.200 expected 08-Dec-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes