Reference Only
119998-2832
D-Sub Standard Connectors DSUB PLUG 25POS PIN 20-28 AWG
Datasheet
119998-2832 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Cup | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Pin | |
| Type | Plug | |
| Shell Size | DB | |
| Shell Plating | Tin | |
| Series | KPT | |
| Packaging | Tray | |
| Contact Type | Stamped / Formed | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,00 € | 150,00 € | |
| 2,96 € | 296,00 € | |
| 2,92 € | 438,00 € | |
| 2,88 € | 720,00 € | |
| 2,84 € | 1.420,00 € | |
| 2,78 € | 2.780,00 € |
Need more?
Sign in to add notes