Reference Only
120110-0217
Standard Circular Connector BLIND SOCKET, PLUG
Datasheet
120110-0217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Blind Socket | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Part # Aliases | DUST CAP FOR APD 1-7 WAY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,16 € | 316,00 € | |
| 2,79 € | 558,00 € | |
| 2,75 € | 825,00 € | |
| 2,30 € | 1.150,00 € | |
| 2,21 € | 2.210,00 € | |
| 2,18 € | 4.360,00 € | |
| 2,15 € | 6.880,00 € |
Need more?
Sign in to add notes