Reference Only
192990-0350
Automotive Connectors PLUG HOUSING 2 POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | TSTRECT | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Plug | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | TST02PA00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
39In Stock
5.000 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 5,36 € | |
| 1,32 € | 13,20 € | |
| 1,20 € | 180,00 € | |
| 1,18 € | 295,00 € | |
| 1,16 € | 580,00 € | |
| 1,14 € | 1.140,00 € | |
| 1,12 € | 2.800,00 € | |
| 1,10 € | 5.500,00 € |
Need more?
Sign in to add notes