Reference Only
192990-2490
Automotive Connectors CONTACT PIN 16-18 AWG TIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Series | T2P | |
| Packaging | Each | |
| Unit Of Measure | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Part # Aliases | T2P16MC1ST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| 916,02 € | 916,02 € | |
| 897,94 € | 2.693,82 € | |
| 870,79 € | 8.707,90 € | |
| 826,78 € | 20.669,50 € | |
| 818,58 € | 40.929,00 € |
Need more?
Sign in to add notes