Reference Only
192991-0160
Automotive Connectors TRI CON PIN 16 FMLB MACH NOINS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 16 AWG | |
| Series | T3P | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Current Rating | 13 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Part # Aliases | T3P16ME1LY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Product Catalogs
296In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,86 € | 5,72 € | |
| 2,38 € | 23,80 € | |
| 1,78 € | 445,00 € | |
| 1,68 € | 840,00 € | |
| 1,61 € | 4.025,00 € | |
| 1,57 € | 7.850,00 € | |
| 1,55 € | 15.500,00 € | |
| 1,54 € | 30.800,00 € |
Need more?
Sign in to add notes