Reference Only
27961-13T12
Circular MIL Spec Connector CON S16S SKT 20-26AWG CRIMP GD
Datasheet
06114603712 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | KPT | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 26 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
979In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,11 € | 14,11 € | |
| 11,76 € | 117,60 € | |
| 11,09 € | 277,25 € | |
| 9,70 € | 485,00 € | |
| 8,62 € | 862,00 € | |
| 8,26 € | 2.065,00 € | |
| 7,92 € | 3.960,00 € | |
| 7,83 € | 7.830,00 € |
Need more?
Sign in to add notes