Reference Only
980-0008-874
Circular MIL Spec Contacts 980-0008-874
Datasheet
980-0008-874 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Socket (Female) | |
| Series | KPT | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CNT SKT 55104M39029/57-354 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,29 € | 6,87 € | |
| 2,26 € | 22,60 € | |
| 2,05 € | 102,50 € | |
| 1,52 € | 380,00 € | |
| 1,49 € | 745,00 € | |
| 1,47 € | 1.837,50 € | |
| 1,46 € | 3.650,00 € |
Need more?
My Notes
Sign into see notes.