Reference Only
A2499001150
Heavy Duty Power Connectors Gasket for NPD & NPS
Datasheet
A2499001150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Powerlock | |
| Product | Accessories | |
| Accessory Type | Gasket | |
| Packaging | Bulk | |
| For Use With | VEMA PowerLock Series Connector | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
217In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,79 € | 5,37 € | |
| 1,58 € | 15,80 € | |
| 1,56 € | 62,40 € | |
| 1,54 € | 138,60 € | |
| 1,44 € | 360,00 € | |
| 1,32 € | 1.320,00 € | |
| 1,28 € | 3.200,00 € | |
| 1,26 € | 6.300,00 € |
Need more?
Sign in to add notes