Reference Only
CA06COM-E18-11S
Circular MIL Spec Connector CONNECTOR
Datasheet
CA06COM-E18-11S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 5 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 18-11 | |
| Product | Plugs | |
| Shell Size | 18 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable | |
| Current Rating | 41 A | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Series | CA Bayonet | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 50 VAC | |
| Part # Aliases | 121481-0018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
100In Stock
255 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,79 € | 43,79 € | |
| 36,50 € | 949,00 € | |
| 34,94 € | 1.747,00 € | |
| 33,52 € | 3.352,00 € | |
| 33,18 € | 8.295,00 € | |
| 32,86 € | 16.430,00 € | |
| 32,53 € | 32.530,00 € |
Need more?
My Notes
Sign into see notes.