Reference Only
CA06COM-E18-1S
Circular MIL Spec Connector STRAIGHT PLUG SZ18 10POS SKT
Datasheet
121481-0012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 10 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 18-01 | |
| Product | Plugs | |
| Shell Size | 18 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable | |
| Current Rating | 22 A | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Series | CA Bayonet | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 50 VAC | |
| Part # Aliases | 121481-0012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
515 Can be Built
Build Time: 35 Days
515 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,69 € | 33,69 € | |
| 32,26 € | 1.613,00 € | |
| 30,94 € | 3.094,00 € | |
| 30,63 € | 7.657,50 € |
Need more?
My Notes
Sign into see notes.