Reference Only
CA06COM-E24A24S
Circular MIL Spec Connector CONNECTOR
Datasheet
CA06COM-E24A24S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 12 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 24A-24 | |
| Product | Plugs | |
| Shell Size | 24 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable | |
| Current Rating | 41 A | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Series | CA Bayonet | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 50 VAC | |
| Part # Aliases | 121484-0025 A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
94 Can be Built
Build Time: 15 Days
94 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,65 € | 59,65 € | |
| 57,22 € | 2.861,00 € | |
| 56,65 € | 5.665,00 € | |
| 56,09 € | 14.022,50 € |
Need more?
Sign in to add notes