Reference Only

CA121004-11

Circular MIL Spec Tools, Hardware & Accessories CAB 32 CAP PLUG CHAIN

Manufacturer:

Mfr Part:
121004-0011

TTI Part:
CA121004-11

EDA / CAD Models

Alternate Part Number

VG95234KB32

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductDust Caps
TypeCA Bayonet Dust Cap
SeriesCA Bayonet
For Use WithCA Bayonet Series
PackagingBulk
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Part # Aliases121004-0011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
TARIC7616999099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

74In Stock

73 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
77,45 €77,45 €
69,41 €694,10 €
59,77 €1.554,02 €
59,17 €2.958,50 €
58,57 €5.857,00 €
57,98 €11.596,00 €
57,40 €28.700,00 €
56,82 €56.820,00 €
Need more?
Sign in to add notes