Reference Only

CA121004-8

Circular MIL Spec Connector CAB 22 CAP PLUG CHAIN A66

Manufacturer:

Mfr Part:
121004-0008

TTI Part:
CA121004-8

EDA / CAD Models

Alternate Part Number

VG95234KB22

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
SeriesCA Bayonet
PackagingBulk
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases121004-0008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
TARIC7616999099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

0In Stock

160 Can be Built
Build Time: 15 Days
160 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
20,27 €20,27 €
20,07 €1.003,50 €
19,87 €1.987,00 €
19,67 €3.934,00 €
19,48 €9.740,00 €
19,29 €19.290,00 €
Need more?

My Notes

Sign into see notes.