
CA3102E24-10PWB
Circular MIL Spec Connector CONNECTOR
Datasheet
CA3102E24-10PWB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Box Mount | |
| Mounting Style | Box Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
74 Can be Built
Build Time: 20 Days
74 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,73 € | 64,73 € | |
| 51,60 € | 154,80 € | |
| 51,09 € | 255,45 € | |
| 45,15 € | 451,50 € | |
| 40,13 € | 1.003,25 € | |
| 38,43 € | 1.921,50 € | |
| 36,86 € | 3.686,00 € |
Need more?
My Notes
Sign into see notes.