
CGL08PG1810SD1LF80
Circular MIL Spec Connector CONNECTOR
Datasheet
CGL08PG1810SD1LF80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Right Angle | |
| Mounting Style | Cable | |
| Series | KPT | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 121670-5067 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
159 Can be Built
Build Time: 15 Days
159 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 129,78 € | 648,90 € | |
| 124,26 € | 1.242,60 € | |
| 119,19 € | 2.979,75 € | |
| 118,00 € | 5.900,00 € | |
| 116,83 € | 11.683,00 € | |
| 115,66 € | 28.915,00 € |
Need more?
Sign in to add notes