
CGL08PG2222SD1LBF80
Circular MIL Spec Connector CGL08PG22-22S-D1L-B-F80
Datasheet
121670-5072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 22-22 | |
| Product | Plugs | |
| Shell Size | 22 | |
| Shell Style | Right Angle | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Nickel | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
68 Can be Built
Build Time: 15 Days
68 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,73 € | 553,65 € | |
| 109,64 € | 1.096,40 € | |
| 101,69 € | 2.542,25 € | |
| 100,69 € | 5.034,50 € | |
| 99,69 € | 9.969,00 € | |
| 98,70 € | 24.675,00 € |
Need more?
Sign in to add notes