
CGL08PG2222SD1LF80
Circular MIL Spec Connector CONNECTOR
Datasheet
CGL08PG2222SD1LF80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 22-22 | |
| Product | Plugs | |
| Shell Size | 22 | |
| Shell Style | Right Angle | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Nickel | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
68 Can be Built
Build Time: 15 Days
68 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,97 € | 559,85 € | |
| 107,20 € | 1.072,00 € | |
| 102,84 € | 2.571,00 € | |
| 101,81 € | 5.090,50 € | |
| 100,79 € | 10.079,00 € | |
| 99,78 € | 24.945,00 € |
Need more?
Sign in to add notes