
CGL08PG2222SE1DBF0
Circular MIL Spec Connector CONNECTOR
Datasheet
CGL08PG2222SE1DBF0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Socket Contacts | |
| Insert Arrangement | 22-22 | |
| Product | Plugs | |
| Shell Size | 22 | |
| Shell Style | Right Angle | |
| Termination Style | Quick Connect | |
| Mounting Style | Cable | |
| Contact Plating | Nickel | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
182 Can be Built
Build Time: 15 Days
182 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 274,77 € | 1.373,85 € | |
| 263,55 € | 2.635,50 € | |
| 260,94 € | 6.523,50 € | |
| 258,36 € | 12.918,00 € | |
| 255,80 € | 25.580,00 € | |
| 248,35 € | 62.087,50 € |
Need more?
Sign in to add notes