Reference Only
DA121073-50
D-Sub MIL Spec Connectors DSUB DA B/S MET PLA 50 DEGR
Datasheet
121073-0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Backshells | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Mounting Angle | Straight | |
| Shell Size | A | |
| Packaging | Tray | |
| Insulation Material | Thermoplastic | |
| Insulation | Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Plating | Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Snap Together Backshell | |
| Part # Aliases | 121073-0050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538903000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
344In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 172 / Multiples: 172)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,91 € | 2.392,52 € |
Need more?
My Notes
Sign into see notes.