Reference Only

DLM6-360P

High Speed / Modular Connectors 127050-0034

Manufacturer:

Mfr Part:
127050-0034

TTI Part:
DLM6-360P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryHigh Speed / Modular Connectors
ProductPlugs
Number of Positions360 Position
Number of Rows12 Row
Pitch2.54 mm
Termination StyleCrimp
Contact PlatingGold
PackagingBulk
Contact MaterialCopper Alloy
Current Rating5 A
Housing MaterialAluminum
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.