Reference Only
KPSE01F10-6S
Circular MIL Spec Connector CONNECTOR
Datasheet
KPSE01F10-6S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | In-Line | |
| MIL Type | MIL-DTL-26482 I | |
| Mounting Style | Cable | |
| Series | KPSE | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 065064-0002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
56 Can be Built
Build Time: 20 Days
56 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,54 € | 44,54 € | |
| 44,09 € | 2.204,50 € | |
| 43,66 € | 4.366,00 € | |
| 43,23 € | 10.807,50 € |
Need more?
My Notes
Sign into see notes.