Reference Only
TBF14S-5PS
Circular MIL Spec Connector CONNECTOR
Datasheet
TBF14S-5PS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Product | Receptacles | |
| Shell Style | Thru-Bulkhead | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Style | Wall Mount | |
| Series | TBF | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
8 Can be Built
Build Time: 15 Days
8 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,51 € | 78,51 € | |
| 57,09 € | 570,90 € | |
| 54,66 € | 1.366,50 € | |
| 52,43 € | 2.621,50 € | |
| 51,91 € | 5.191,00 € |
Need more?
Sign in to add notes