Reference Only
TBF20A48PS-B
Circular MIL Spec Connector 121124-0006 A
Datasheet
121124-0006 A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Product | Receptacles | |
| Shell Style | Thru-Bulkhead | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Style | Wall Mount | |
| Series | TBF | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 121124-0006 A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
32 Can be Built
Build Time: 15 Days
32 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 26 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,99 € | 2.105,74 € | |
| 80,18 € | 4.009,00 € | |
| 79,39 € | 7.939,00 € | |
| 78,60 € | 19.650,00 € |
Need more?
Sign in to add notes