Reference Only
TNM6S12-0008P1L
Automotive Connectors CABLE MOUNT PLUG SZ 12 8 POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Series | TNM | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A, 16 A | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Type | Plug | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 192993-0012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,13 € | 1.513,00 € | |
| 14,98 € | 2.996,00 € | |
| 13,24 € | 6.620,00 € | |
| 13,11 € | 32.775,00 € | |
| 12,98 € | 64.900,00 € |
Need more?
Sign in to add notes