VG95234B1-22B22SNJ ITT Cannon

VG95234B1-22B22SNJ

Circular MIL Spec Connector BOX MOUT REAR RECEPT. TIN ZINC

Manufacturer:

Mfr Part:
VG95234B1-22B22SNJ

TTI Part:
VG95234B1-22B22SNJ

EDA / CAD Models

Alternate Part Number

VG95234B1-22B22SNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Contact GenderSocket (Female)
ProductReceptacles
Shell StyleBox Mount
Mounting StyleBox Mount
PackagingBulk
Mating StyleReverse Bayonet
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

67 Can be Built
Build Time: 15 Days
67 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
77,08 €77,08 €
55,90 €1.397,50 €
53,62 €2.681,00 €
53,09 €3.981,75 €
Need more?

My Notes

Sign into see notes.