Reference Only
VG95234B16S
End of Life
Circular MIL Spec Connector WIRE HOLE FILLERS NATURE
Datasheet
121053-3503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Box Mount | |
| Mounting Style | Box Mount | |
| Series | CA Bayonet | |
| Packaging | Bulk | |
| Mating Style | Reverse Bayonet | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 225-8510-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
499In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,21 € | 6,21 € | |
| 5,24 € | 131,00 € | |
| 5,18 € | 259,00 € | |
| 4,80 € | 480,00 € | |
| 4,71 € | 942,00 € | |
| 2,94 € | 1.470,00 € | |
| 2,45 € | 2.450,00 € | |
| 2,30 € | 11.500,00 € |
Need more?
Sign in to add notes