VG95234M-22B22PNJ ITT Cannon

VG95234M-22B22PNJ

Circular MIL Spec Connector PLUG STR. SH. BACKSH. TIN ZINC

Manufacturer:

Mfr Part:
VG95234M-22B22PNJ

TTI Part:
VG95234M-22B22PNJ

EDA / CAD Models

Alternate Part Number

VG95234M-22B22PNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Contact GenderPin (Male)
ProductPlugs
Shell StyleStraight
Mounting StyleCable
PackagingBulk
Mating StyleReverse Bayonet
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
185,37 €185,37 €
146,14 €3.653,50 €
Need more?

My Notes

Sign into see notes.