
VG95328D10-6PNJ
Circular MIL Spec Connector JAM NUT W. PRESSURE NUT
Datasheet
VG95328D10-6PNJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Mating Style | Bayonet | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Series | Circular | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 121617-5218 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,73 € | 1.568,25 € | |
| 54,33 € | 2.716,50 € | |
| 51,16 € | 5.116,00 € | |
| 50,65 € | 12.662,50 € |
Need more?
Sign in to add notes