
VG95328D12-3SNJ
Circular MIL Spec Connector JAM NUT W. PRESSURE NUT
Datasheet
VG95328D12-3SNJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Mating Style | Bayonet | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Series | Circular | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 121617-5212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,32 € | 1.558,00 € | |
| 48,70 € | 2.435,00 € | |
| 48,21 € | 4.821,00 € | |
| 47,72 € | 11.930,00 € |
Need more?
My Notes
Sign into see notes.