
VG95328D16-26SNJ
Circular MIL Spec Connector JAM NUT W. PRESSURE NUT
Datasheet
VG95328D16-26SNJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Mating Style | Bayonet | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
7 Can be Built
Build Time: 15 Days
7 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,88 € | 85,88 € | |
| 71,57 € | 3.578,50 € | |
| 70,86 € | 7.086,00 € | |
| 70,16 € | 17.540,00 € |
Need more?
Sign in to add notes