Reference Only
VG95328K10-6SN
Circular MIL Spec Connector CONNECTOR
Datasheet
VG95328K10-6SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Straight | |
| Series | KPSE | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 121617-0327 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
154 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,60 € | 53,60 € | |
| 44,67 € | 580,71 € | |
| 42,77 € | 1.069,25 € | |
| 41,65 € | 2.082,50 € | |
| 41,22 € | 4.122,00 € | |
| 40,81 € | 10.202,50 € | |
| 39,82 € | 19.910,00 € | |
| 39,41 € | 39.410,00 € |
Need more?
Sign in to add notes