Reference Only
VG95328K8-3APW
Circular MIL Spec Connector CONNECTOR
Datasheet
VG95328K8-3APW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Straight | |
| Series | KPSE | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 121617-0324 W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
21 Can be Built
Build Time: 15 Days
21 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,67 € | 26,67 € | |
| 14,29 € | 185,77 € | |
| 12,50 € | 312,50 € | |
| 11,11 € | 555,50 € | |
| 10,64 € | 1.064,00 € | |
| 10,20 € | 2.550,00 € | |
| 10,10 € | 5.050,00 € | |
| 10,00 € | 10.000,00 € |
Need more?
Sign in to add notes